
MAL214236471E3 | |
|---|---|
DigiKey Part Number | 56-MAL214236471E3CT-ND - Cut Tape (CT) 56-MAL214236471E3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL214236471E3 |
Description | CAP ALUM 470UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2500 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Applications |
Series | Ripple Current @ High Frequency 513 mA @ 10 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Lead Spacing 0.197" (5.00mm) |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.531" (13.50mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 25 V | Package / Case Radial, Can |
Lifetime @ Temp. 2500 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.72000 | €0.72 |
| 10 | €0.45500 | €4.55 |
| 50 | €0.34260 | €17.13 |
| 100 | €0.30700 | €30.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.24112 | €120.56 |
| 1.000 | €0.22212 | €222.12 |
| 1.500 | €0.21253 | €318.80 |
| 2.500 | €0.20184 | €504.60 |
| 3.500 | €0.19555 | €684.42 |
| 5.000 | €0.18947 | €947.35 |
| Unit Price without VAT: | €0.72000 |
|---|---|
| Unit Price with VAT: | €0.86400 |

