
MAL214099811E3 | |
|---|---|
DigiKey Part Number | 4383PHTR-ND - Tape & Reel (TR) 4383PHCT-ND - Cut Tape (CT) 4383PHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAL214099811E3 |
Description | CAP ALUM 100UF 20% 63V SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL214099811E3 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ High Frequency 500 mA @ 100 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Impedance 250 mOhms |
Part Status Active | Size / Dimension 0.492" Dia (12.50mm) |
Capacitance | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.12000 | €3.12 |
| 10 | €2.10300 | €21.03 |
| 50 | €1.68220 | €84.11 |
| 100 | €1.54950 | €154.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €1.38212 | €345.53 |
| 500 | €1.29738 | €648.69 |
| 750 | €1.25463 | €940.97 |
| 1.250 | €1.20698 | €1,508.72 |
| 1.750 | €1.17899 | €2,063.23 |
| 2.500 | €1.15196 | €2,879.90 |
| Unit Price without VAT: | €3.12000 |
|---|---|
| Unit Price with VAT: | €3.74400 |

