MAL214036102E3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €1.48783
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €1.50741
Datasheet
1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL214036102E3

DigiKey Part Number
MAL214036102E3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MAL214036102E3
Description
CAP ALUM 1000UF 20% 25V RADIAL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
980 mA @ 100 Hz
Packaging
Tape & Box (TB)
Impedance
50 mOhms
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±20%
Height - Seated (Max)
0.866" (22.00mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 125°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAL214056102E3Vishay Beyschlag/Draloric/BC Components0MAL214056102E3-ND€1.48783Parametric Equivalent
MAL214066102E3Vishay Beyschlag/Draloric/BC Components0MAL214066102E3-ND€1.50741Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
750€1.55113€1,163.35
Unit Price without VAT:€1.55113
Unit Price with VAT:€1.86136