Parametric Equivalent
Parametric Equivalent

MAL214034332E3 | |
|---|---|
DigiKey Part Number | MAL214034332E3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL214034332E3 |
Description | CAP ALUM 3300UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.33 A @ 100 Hz |
Packaging Tape & Box (TB) | Impedance 34 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 4000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL214054332E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214054332E3-ND | €1.60623 | Parametric Equivalent |
| MAL214064332E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214064332E3-ND | €1.62571 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | €1.66232 | €1,246.74 |
| Unit Price without VAT: | €1.66232 |
|---|---|
| Unit Price with VAT: | €1.99478 |


