Parametric Equivalent
Parametric Equivalent

MAL214031102E3 | |
|---|---|
DigiKey Part Number | MAL214031102E3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL214031102E3 |
Description | CAP ALUM 1000UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 850 mA @ 100 Hz |
Packaging Tape & Box (TB) | Impedance 45 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.319" (33.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 4000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL214051102E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214051102E3-ND | €1.86485 | Parametric Equivalent |
| MAL214061102E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214061102E3-ND | €1.88210 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | €1.89561 | €1,421.71 |
| Unit Price without VAT: | €1.89561 |
|---|---|
| Unit Price with VAT: | €2.27473 |


