Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL213696226E3 | |
|---|---|
DigiKey Part Number | MAL213696226E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL213696226E3 |
Description | CAP ALUM 2200UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.159 A @ 100 Hz |
Packaging Bulk | Impedance 28 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL213696225E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL213696225E3-ND | €1.67792 | Parametric Equivalent |
| RXW222M1EBK-1820S | Surge | 100 | 4403-RXW222M1EBK-1820S-ND | €1.11000 | Parametric Equivalent |
| UPW1E222MHD6TN | Nichicon | 504 | 493-12288-1-ND | €1.75000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | €1.69413 | €1,016.48 |
| Unit Price without VAT: | €1.69413 |
|---|---|
| Unit Price with VAT: | €2.03296 |




