
MAL213660222E3 | |
|---|---|
DigiKey Part Number | BC5161-ND |
Manufacturer | |
Manufacturer Product Number | MAL213660222E3 |
Description | CAP ALUM 2200UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL213660222E3 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.56 A @ 100 Hz |
Packaging Bulk | Impedance 22 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.476" (37.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.55000 | €4.55 |
| 10 | €3.13400 | €31.34 |
| 50 | €2.55080 | €127.54 |
| 100 | €2.36690 | €236.69 |
| 500 | €2.05096 | €1,025.48 |
| 1.000 | €1.95163 | €1,951.63 |
| 2.500 | €1.84574 | €4,614.35 |
| Unit Price without VAT: | €4.55000 |
|---|---|
| Unit Price with VAT: | €5.46000 |

