Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade

MAL213650121E3 | |
|---|---|
DigiKey Part Number | MAL213650121E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL213650121E3 |
Description | CAP ALUM 120UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 120 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 315 mA @ 100 Hz |
Packaging Bulk | Impedance 120 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.531" (13.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 4000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL213630121E3 | Vishay Beyschlag/Draloric/BC Components | 1.747 | 56-MAL213630121E3CT-ND | €1.60000 | Parametric Equivalent |
| MAL213660121E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL213660121E3-ND | €0.52853 | Parametric Equivalent |
| ELXY350ELL121MJC5S | Chemi-Con | 1.748 | 565-1811-ND | €0.75000 | Upgrade |
| ELXZ500ELL121MJC5S | Chemi-Con | 192 | 565-2008-ND | €0.77000 | Upgrade |
| UPJ1V121MPD6 | Nichicon | 1.566 | 493-17057-ND | €0.45000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.51314 | €1,026.28 |
| Unit Price without VAT: | €0.51314 |
|---|---|
| Unit Price with VAT: | €0.61577 |




