Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Parametric Equivalent

MAL213635331E3 | |
|---|---|
DigiKey Part Number | MAL213635331E3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL213635331E3 |
Description | CAP ALUM 330UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 396.9 mA @ 100 Hz |
Packaging Tape & Box (TB) | Impedance 120 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.531" (13.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 4000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL215056331E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215056331E3-ND | €0.50789 | Upgrade |
| MAL215066331E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215066331E3-ND | €0.53019 | Upgrade |
| MAL213655331E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL213655331E3-ND | €0.50907 | Parametric Equivalent |
| MAL213665331E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL213665331E3-ND | €0.52433 | Parametric Equivalent |
| ELXZ250ELL331MJC5S | Chemi-Con | 1.415 | 565-1955-ND | €0.93000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | €0.51681 | €1,240.34 |
| Unit Price without VAT: | €0.51681 |
|---|---|
| Unit Price with VAT: | €0.62017 |






