
MAL213631102E3 | |
|---|---|
DigiKey Part Number | 56-MAL213631102E3CT-ND - Cut Tape (CT) 56-MAL213631102E3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL213631102E3 |
Description | CAP ALUM 1000UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.32 A @ 100 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 30 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.319" (33.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.18000 | €4.18 |
| 10 | €2.87000 | €28.70 |
| 50 | €2.32540 | €116.27 |
| 100 | €2.15380 | €215.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €1.93444 | €483.61 |
| 500 | €1.82486 | €912.43 |
| 750 | €1.76957 | €1,327.18 |
| 1.250 | €1.70798 | €2,134.97 |
| 1.750 | €1.67178 | €2,925.62 |
| 2.500 | €1.63682 | €4,092.05 |
| Unit Price without VAT: | €4.18000 |
|---|---|
| Unit Price with VAT: | €5.01600 |

