Direct

MAL213235479E3 | |
|---|---|
DigiKey Part Number | MAL213235479E3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL213235479E3 |
Description | CAP ALUM 47UF 16V AXIAL TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 47 µF 16 V Aluminum Electrolytic Capacitors Axial, Can 4.7Ohm @ 100Hz 10000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 10000 Hrs @ 85°C |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Polarization Polar |
Packaging Tape & Box (TB) | Applications |
Part Status Active | Ripple Current @ Low Frequency 95 mA @ 100 Hz |
Capacitance | Impedance 2.2 Ohms |
Tolerance -10%, +50% | Size / Dimension 0.256" Dia x 0.709" L (6.50mm x 18.00mm) |
Voltage - Rated 16 V | Mounting Type |
ESR (Equivalent Series Resistance) 4.7Ohm @ 100Hz | Package / Case Axial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL213225479E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL213225479E3-ND | €1.05520 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €1.01501 | €2,030.02 |
| Unit Price without VAT: | €1.01501 |
|---|---|
| Unit Price with VAT: | €1.21801 |


