Direct

MAL213228689E3 | |
|---|---|
DigiKey Part Number | MAL213228689E3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAL213228689E3 |
Description | CAP ALUM 68UF 63V AXIAL TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 68 µF 63 V Aluminum Electrolytic Capacitors Axial, Can 1.6Ohm @ 100Hz 15000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 15000 Hrs @ 85°C |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Polarization Polar |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Ripple Current @ Low Frequency 210 mA @ 100 Hz |
Capacitance | Impedance 600 mOhms |
Tolerance -10%, +50% | Size / Dimension 0.394" Dia x 1.181" L (10.00mm x 30.00mm) |
Voltage - Rated 63 V | Mounting Type |
ESR (Equivalent Series Resistance) 1.6Ohm @ 100Hz | Package / Case Axial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL213218689E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL213218689E3-ND | €1.50487 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.46211 | €1,462.11 |
| Unit Price without VAT: | €1.46211 |
|---|---|
| Unit Price with VAT: | €1.75453 |


