Direct

MAL213228109E3 | |
|---|---|
DigiKey Part Number | MAL213228109E3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAL213228109E3 |
Description | CAP ALUM 10UF 63V AXIAL TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 µF 63 V Aluminum Electrolytic Capacitors Axial, Can 11Ohm @ 100Hz 10000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 10000 Hrs @ 85°C |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Polarization Polar |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Ripple Current @ Low Frequency 64 mA @ 100 Hz |
Capacitance | Impedance 3.3 Ohms |
Tolerance -10%, +50% | Size / Dimension 0.256" Dia x 0.709" L (6.50mm x 18.00mm) |
Voltage - Rated 63 V | Mounting Type |
ESR (Equivalent Series Resistance) 11Ohm @ 100Hz | Package / Case Axial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL213238109E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL213238109E3-ND | €1.00400 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €1.04376 | €2,087.52 |
| Unit Price without VAT: | €1.04376 |
|---|---|
| Unit Price with VAT: | €1.25251 |


