Direct

MAL213227151E3 | |
|---|---|
DigiKey Part Number | MAL213227151E3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAL213227151E3 |
Description | CAP ALUM 150UF 40V AXIAL TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 150 µF 40 V Aluminum Electrolytic Capacitors Axial, Can 950mOhm @ 100Hz 15000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 15000 Hrs @ 85°C |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Polarization Polar |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Ripple Current @ Low Frequency 310 mA @ 100 Hz |
Capacitance | Impedance 600 mOhms |
Tolerance -10%, +50% | Size / Dimension 0.492" Dia x 1.181" L (12.50mm x 30.00mm) |
Voltage - Rated 40 V | Mounting Type |
ESR (Equivalent Series Resistance) 950mOhm @ 100Hz | Package / Case Axial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL213217151E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL213217151E3-ND | €1.59354 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | €1.59055 | €1,272.44 |
| Unit Price without VAT: | €1.59055 |
|---|---|
| Unit Price with VAT: | €1.90866 |


