
MAL213217222E3 | |
|---|---|
DigiKey Part Number | MAL213217222E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL213217222E3 |
Description | CAP ALUM 2200UF 40V AXIAL TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 40 V Aluminum Electrolytic Capacitors Axial, Can 70mOhm @ 100Hz 15000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 15000 Hrs @ 85°C |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Polarization Polar |
Packaging Bulk | Applications |
Part Status Active | Ripple Current @ Low Frequency 1.9 A @ 100 Hz |
Capacitance | Size / Dimension 0.827" Dia x 1.496" L (21.00mm x 38.00mm) |
Tolerance -10%, +50% | Mounting Type |
Voltage - Rated 40 V | Package / Case Axial, Can |
ESR (Equivalent Series Resistance) 70mOhm @ 100Hz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | €5.13112 | €4,618.01 |
| Unit Price without VAT: | €5.13112 |
|---|---|
| Unit Price with VAT: | €6.15734 |

