
MAL211816472E3 | |
|---|---|
DigiKey Part Number | 4136PHBK-ND |
Manufacturer | |
Manufacturer Product Number | MAL211816472E3 |
Description | CAP ALUM 4700UF 20% 25V AXIAL TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 25 V Aluminum Electrolytic Capacitors Axial, Can 95mOhm 8000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 8000 Hrs @ 125°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Polarization Polar |
Packaging Bulk | Applications |
Part Status Active | Ripple Current @ High Frequency 2.052 A @ 10 kHz |
Capacitance | Impedance 100 mOhms |
Tolerance ±20% | Size / Dimension 0.827" Dia x 1.496" L (21.00mm x 38.00mm) |
Voltage - Rated 25 V | Mounting Type |
ESR (Equivalent Series Resistance) 95mOhm | Package / Case Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €11.31000 | €11.31 |
| 10 | €8.22500 | €82.25 |
| 50 | €6.95320 | €347.66 |
| 100 | €6.55290 | €655.29 |
| 500 | €5.86600 | €2,933.00 |
| 1.000 | €5.71853 | €5,718.53 |
| Unit Price without VAT: | €11.31000 |
|---|---|
| Unit Price with VAT: | €13.57200 |

