MAL211030602E3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €73.49056
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €111.60111
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €127.27944
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €175.99833
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €73.49056
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €111.60111
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €127.27944
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €175.99833
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €111.60111
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €127.27944
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €175.99833
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €73.49056
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €111.60111
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €127.27944
Datasheet
6000 µF 300 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 25.3Ohm @ 100Hz 10000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL211030602E3

DigiKey Part Number
4661PHBK-ND
Manufacturer
Manufacturer Product Number
MAL211030602E3
Description
CAP ALUM 6000UF 300V SCREW CHAS
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
6000 µF 300 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 25.3Ohm @ 100Hz 10000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Impedance
20 Ohms
Part Status
Active
Lead Spacing
1.252" (31.80mm)
Capacitance
Size / Dimension
2.992" Dia (76.00mm)
Tolerance
-10%, +30%
Height - Seated (Max)
8.661" (220.00mm)
Voltage - Rated
300 V
Mounting Type
ESR (Equivalent Series Resistance)
25.3Ohm @ 100Hz
Package / Case
Radial, Can - Screw Terminals
Lifetime @ Temp.
10000 Hrs @ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (31)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAL211010602E3Vishay Beyschlag/Draloric/BC Components0MAL211010602E3-ND€73.49056Parametric Equivalent
MAL211015602E3Vishay Beyschlag/Draloric/BC Components0MAL211015602E3-ND€111.60111Parametric Equivalent
MAL211016602E3Vishay Beyschlag/Draloric/BC Components0MAL211016602E3-ND€127.27944Parametric Equivalent
MAL211017602E3Vishay Beyschlag/Draloric/BC Components0MAL211017602E3-ND€175.99833Parametric Equivalent
MAL211020602E3Vishay Beyschlag/Draloric/BC Components0MAL211020602E3-ND€73.49056Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
36€73.49056€2,645.66
Unit Price without VAT:€73.49056
Unit Price with VAT:€88.18867