Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL211013602E3 | |
|---|---|
DigiKey Part Number | MAL211013602E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL211013602E3 |
Description | CAP ALUM 6000UF 250V SCREW CHAS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6000 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 17.6mOhm @ 100Hz 10000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Impedance 11.5 mOhms |
Part Status Active | Lead Spacing 1.252" (31.80mm) |
Capacitance | Size / Dimension 2.992" Dia (76.00mm) |
Tolerance -10%, +30% | Height - Seated (Max) 5.748" (146.00mm) |
Voltage - Rated 250 V | Mounting Type |
ESR (Equivalent Series Resistance) 17.6mOhm @ 100Hz | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 10000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL211023602E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL211023602E3-ND | €63.89967 | Parametric Equivalent |
| MAL211033602E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL211033602E3-ND | €63.89967 | Parametric Equivalent |
| MAL211043602E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL211043602E3-ND | €63.89967 | Parametric Equivalent |
| MAL211053602E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL211053602E3-ND | €63.89967 | Parametric Equivalent |
| MAL211063602E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL211063602E3-ND | €63.89967 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | €63.89967 | €3,833.98 |
| Unit Price without VAT: | €63.89967 |
|---|---|
| Unit Price with VAT: | €76.67960 |



