Parametric Equivalent

MAL210463152E3 | |
|---|---|
DigiKey Part Number | MAL210463152E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL210463152E3 |
Description | CAP ALUM 1500UF 20% 250V SCREW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 76mOhm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 5.9 A @ 100 Hz |
Part Status Active | Impedance 41 mOhms |
Capacitance | Lead Spacing 0.874" (22.20mm) |
Tolerance ±20% | Size / Dimension 1.969" Dia (50.00mm) |
Voltage - Rated 250 V | Height - Seated (Max) 3.496" (88.80mm) |
ESR (Equivalent Series Resistance) 76mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL210423152E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210423152E3-ND | €26.63147 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | €26.63147 | €3,994.72 |
| Unit Price without VAT: | €26.63147 |
|---|---|
| Unit Price with VAT: | €31.95776 |


