Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL210457471E3 | |
|---|---|
DigiKey Part Number | MAL210457471E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL210457471E3 |
Description | CAP ALUM 470UF 20% 450V SCREW CH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 470 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 253mOhm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.3 A @ 100 Hz |
Part Status Active | Impedance 148 mOhms |
Capacitance | Lead Spacing 0.874" (22.20mm) |
Tolerance ±20% | Size / Dimension 1.969" Dia (50.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 3.496" (88.80mm) |
ESR (Equivalent Series Resistance) 253mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL210417471E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210417471E3-ND | €25.19593 | Parametric Equivalent |
| ALS40A471KE450 | KEMET | 0 | 399-ALS40A471KE450-ND | €16.29927 | Parametric Equivalent |
| ALS41A471KE450 | KEMET | 0 | 399-ALS41A471KE450-ND | €16.45729 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | €25.19593 | €3,779.39 |
| Unit Price without VAT: | €25.19593 |
|---|---|
| Unit Price with VAT: | €30.23512 |



