Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL210455471E3 | |
|---|---|
DigiKey Part Number | MAL210455471E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL210455471E3 |
Description | CAP ALUM 470UF 20% 350V SCREW CH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 470 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 280mOhm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.6 A @ 100 Hz |
Part Status Active | Impedance 172 mOhms |
Capacitance | Lead Spacing 0.504" (12.80mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 350 V | Height - Seated (Max) 3.413" (86.70mm) |
ESR (Equivalent Series Resistance) 280mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL210415471E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210415471E3-ND | €18.36847 | Parametric Equivalent |
| MAL210416471E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210416471E3-ND | €22.31343 | Parametric Equivalent |
| MAL210456471E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210456471E3-ND | €22.31343 | Parametric Equivalent |
| ALS40A471DE400 | KEMET | 0 | 399-ALS40A471DE400-ND | €11.30920 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | €18.36847 | €5,510.54 |
| Unit Price without VAT: | €18.36847 |
|---|---|
| Unit Price with VAT: | €22.04216 |


