MAL210443332E3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €78.62830
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €45.70071
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €78.62830
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €45.70071
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €80.24473
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €47.32848
Datasheet
Image for MAL210443332E3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL210443332E3

DigiKey Part Number
MAL210443332E3-ND
Manufacturer
Manufacturer Product Number
MAL210443332E3
Description
CAP ALUM 3300UF 20% 250V SCREW
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3300 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 36mOhm @ 100Hz 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
10.4 A @ 100 Hz
Part Status
Active
Impedance
20 mOhms
Capacitance
Lead Spacing
1.122" (28.50mm)
Tolerance
±20%
Size / Dimension
2.559" Dia (65.00mm)
Voltage - Rated
250 V
Height - Seated (Max)
4.358" (110.70mm)
ESR (Equivalent Series Resistance)
36mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can - Screw Terminals
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAL210415332E3Vishay Beyschlag/Draloric/BC Components0MAL210415332E3-ND€78.62830Parametric Equivalent
MAL210423332E3Vishay Beyschlag/Draloric/BC Components0MAL210423332E3-ND€45.70071Parametric Equivalent
MAL210455332E3Vishay Beyschlag/Draloric/BC Components0MAL210455332E3-ND€78.62830Parametric Equivalent
MAL210463332E3Vishay Beyschlag/Draloric/BC Components0MAL210463332E3-ND€45.70071Parametric Equivalent
MAL210475332E3Vishay Beyschlag/Draloric/BC Components0MAL210475332E3-ND€80.24473Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112€47.32848€5,300.79
Unit Price without VAT:€47.32848
Unit Price with VAT:€56.79418