Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL210435103E3 | |
|---|---|
DigiKey Part Number | MAL210435103E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL210435103E3 |
Description | CAP ALUM 10000UF 20% 350V SCREW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 20mOhm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 18.5 A @ 100 Hz |
Part Status Active | Impedance 18 mOhms |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 2.992" Dia (76.00mm) |
Voltage - Rated 350 V | Height - Seated (Max) 8.886" (225.70mm) |
ESR (Equivalent Series Resistance) 20mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL210415103E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210415103E3-ND | €228.56028 | Parametric Equivalent |
| MAL210455103E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210455103E3-ND | €228.56028 | Parametric Equivalent |
| MAL210475103E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210475103E3-ND | €230.25583 | Parametric Equivalent |
| ALS80A103NT450 | KEMET | 0 | ALS80A103NT450-ND | €90.36365 | Parametric Equivalent |
| ALS80C103NT450 | KEMET | 0 | ALS80C103NT450-ND | €70.93396 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | €230.25583 | €8,289.21 |
| Unit Price without VAT: | €230.25583 |
|---|---|
| Unit Price with VAT: | €276.30700 |


