Parametric Equivalent

MAL210423102E3 | |
|---|---|
DigiKey Part Number | MAL210423102E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL210423102E3 |
Description | CAP ALUM 1000UF 20% 250V SCREW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 116mOhm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 4 A @ 100 Hz |
Part Status Active | Impedance 63 mOhms |
Capacitance | Lead Spacing 0.504" (12.80mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 250 V | Height - Seated (Max) 4.280" (108.70mm) |
ESR (Equivalent Series Resistance) 116mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL210463102E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210463102E3-ND | €20.51617 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | €20.51617 | €6,154.85 |
| Unit Price without VAT: | €20.51617 |
|---|---|
| Unit Price with VAT: | €24.61940 |

