Parametric Equivalent

MAL210416331E3 | |
|---|---|
DigiKey Part Number | MAL210416331E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL210416331E3 |
Description | CAP ALUM 330UF 20% 400V SCREW CH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 330 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 349mOhm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.3 A @ 100 Hz |
Part Status Active | Impedance 196 mOhms |
Capacitance | Lead Spacing 0.504" (12.80mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 3.413" (86.70mm) |
ESR (Equivalent Series Resistance) 349mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL210456331E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210456331E3-ND | €18.36847 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | €18.36847 | €5,510.54 |
| Unit Price without VAT: | €18.36847 |
|---|---|
| Unit Price with VAT: | €22.04216 |

