Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL210266332E3 | |
|---|---|
DigiKey Part Number | MAL210266332E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL210266332E3 |
Description | CAP ALUM 3300UF 20% 400V SCREW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 40mOhm @ 100Hz 10000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 13.4 A @ 100 Hz |
Part Status Active | Impedance 27 mOhms |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 2.992" Dia (76.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 4.398" (111.70mm) |
ESR (Equivalent Series Resistance) 40mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL210217332E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210217332E3-ND | €98.25150 | Parametric Equivalent |
| MAL210226332E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210226332E3-ND | €77.19267 | Parametric Equivalent |
| MAL210237332E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210237332E3-ND | €100.35400 | Parametric Equivalent |
| MAL210246332E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210246332E3-ND | €79.05783 | Parametric Equivalent |
| MAL210257332E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210257332E3-ND | €98.25150 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | €77.19267 | €4,631.56 |
| Unit Price without VAT: | €77.19267 |
|---|---|
| Unit Price with VAT: | €92.63120 |




