MAL210257221E3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €18.94497
Datasheet
220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 503mOhm @ 100Hz 10000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL210257221E3

DigiKey Part Number
MAL210257221E3-ND
Manufacturer
Manufacturer Product Number
MAL210257221E3
Description
CAP ALUM 220UF 20% 450V SCREW CH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 503mOhm @ 100Hz 10000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
2.1 A @ 100 Hz
Part Status
Active
Impedance
313 mOhms
Capacitance
Lead Spacing
0.504" (12.80mm)
Tolerance
±20%
Size / Dimension
1.378" Dia (35.00mm)
Voltage - Rated
450 V
Height - Seated (Max)
2.744" (69.70mm)
ESR (Equivalent Series Resistance)
503mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
10000 Hrs @ 85°C
Package / Case
Radial, Can - Screw Terminals
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAL210217221E3Vishay Beyschlag/Draloric/BC Components0MAL210217221E3-ND€18.94497Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
300€18.94497€5,683.49
Unit Price without VAT:€18.94497
Unit Price with VAT:€22.73396