Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL210216103E3 | |
|---|---|
DigiKey Part Number | MAL210216103E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL210216103E3 |
Description | CAP ALUM 10000UF 20% 400V SCREW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 14mOhm @ 100Hz 10000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 22.1 A @ 100 Hz |
Part Status Active | Impedance 11 mOhms |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 2.992" Dia (76.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 8.886" (225.70mm) |
ESR (Equivalent Series Resistance) 14mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL210236103E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210236103E3-ND | €190.58000 | Parametric Equivalent |
| MAL210256103E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210256103E3-ND | €188.77139 | Parametric Equivalent |
| MAL210276103E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210276103E3-ND | €190.58000 | Parametric Equivalent |
| ALS30A103NT400 | KEMET | 0 | 399-7530-ND | €133.18000 | Parametric Equivalent |
| ALS70A103NT500 | KEMET | 0 | 399-14387-ND | €126.47000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | €188.77139 | €6,795.77 |
| Unit Price without VAT: | €188.77139 |
|---|---|
| Unit Price with VAT: | €226.52567 |





