Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL210188224E3 | |
|---|---|
DigiKey Part Number | MAL210188224E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL210188224E3 |
Description | CAP ALUM 220000UF 20% 63V SCREW |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 220000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5mOhm @ 100Hz 15000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 36.5 A @ 100 Hz |
Part Status Active | Impedance 5 mOhms |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 3.543" Dia (90.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 6.118" (155.40mm) |
ESR (Equivalent Series Resistance) 5mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 15000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL210148224E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210148224E3-ND | €250.15031 | Parametric Equivalent |
| ALS70A224QP063 | KEMET | 0 | ALS70A224QP063-ND | €43.83104 | Parametric Equivalent |
| ALS70C224QP063 | KEMET | 0 | ALS70C224QP063-ND | €43.83104 | Parametric Equivalent |
| ALS70H224QP063 | KEMET | 0 | ALS70H224QP063-ND | €65.49052 | Parametric Equivalent |
| ALS71A224QP063 | KEMET | 0 | ALS71A224QP063-ND | €43.83104 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | €250.15031 | €8,004.81 |
| Unit Price without VAT: | €250.15031 |
|---|---|
| Unit Price with VAT: | €300.18037 |




