Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL210156474E3 | |
|---|---|
DigiKey Part Number | MAL210156474E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL210156474E3 |
Description | CAP ALUM 470000UF 20% 25V SCREW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 470000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5mOhm @ 100Hz 15000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 29.9 A @ 100 Hz |
Part Status Active | Impedance 5 mOhms |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 2.992" Dia (76.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 8.886" (225.70mm) |
ESR (Equivalent Series Resistance) 5mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 15000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL210116474E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210116474E3-ND | €139.48722 | Parametric Equivalent |
| MAL210136474E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210136474E3-ND | €141.29583 | Parametric Equivalent |
| MAL210176474E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL210176474E3-ND | €141.29583 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | €139.48722 | €5,021.54 |
| Unit Price without VAT: | €139.48722 |
|---|---|
| Unit Price with VAT: | €167.38466 |


