
MAL209011332E3 | |
|---|---|
DigiKey Part Number | 4667PHBK-ND |
Manufacturer | |
Manufacturer Product Number | MAL209011332E3 |
Description | CAP ALUM 3300UF 20% 50V SNAP TH |
Customer Reference | |
Detailed Description | 3300 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 101mOhm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.6 A @ 100 Hz |
Part Status Discontinued at DigiKey | Impedance 73 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 101mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |

