
MAL205851103E3 | |
|---|---|
DigiKey Part Number | 56-MAL205851103E3CT-ND - Cut Tape (CT) 56-MAL205851103E3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL205851103E3 |
Description | CAP ALUM 10000UF 20% 50V SNAP TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 38mOhm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 5.04 A @ 100 Hz |
Part Status Active | Impedance 24 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 38mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €22.79000 | €22.79 |
| 10 | €17.24700 | €172.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | €14.69120 | €734.56 |
| 100 | €13.98720 | €1,398.72 |
| 150 | €13.63220 | €2,044.83 |
| 250 | €13.23676 | €3,309.19 |
| 350 | €13.12357 | €4,593.25 |
| Unit Price without VAT: | €22.79000 |
|---|---|
| Unit Price with VAT: | €27.34800 |

