MAL204855103E3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €2.29476
Datasheet

Parametric Equivalent


Rubycon
In Stock: 178
Unit Price: €2.73000
Datasheet
10000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL204855103E3

DigiKey Part Number
MAL204855103E3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MAL204855103E3
Description
CAP ALUM 10000UF 20% 16V RADIAL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
10000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.98 A @ 100 Hz
Packaging
Tape & Box (TB)
Impedance
34 mOhms
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.709" Dia (18.00mm)
Tolerance
±20%
Height - Seated (Max)
1.476" (37.50mm)
Voltage - Rated
16 V
Mounting Type
Lifetime @ Temp.
4000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAL204865103E3Vishay Beyschlag/Draloric/BC Components0MAL204865103E3-ND€2.29476Parametric Equivalent
16YXS10000MEFC18X35.5Rubycon1781189-16YXS10000MEFC18X35.5-ND€2.73000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
600€2.36048€1,416.29
Unit Price without VAT:€2.36048
Unit Price with VAT:€2.83258