
MAL204851332E3 | |
|---|---|
DigiKey Part Number | 56-MAL204851332E3CT-ND - Cut Tape (CT) 56-MAL204851332E3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL204851332E3 |
Description | CAP ALUM 3300UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.9 A @ 100 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 40 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.476" (37.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 4000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.59000 | €5.59 |
| 10 | €3.90200 | €39.02 |
| 50 | €3.20100 | €160.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €2.92570 | €292.57 |
| 200 | €2.74560 | €549.12 |
| 300 | €2.65477 | €796.43 |
| 500 | €2.55352 | €1,276.76 |
| 700 | €2.49404 | €1,745.83 |
| 1.000 | €2.43659 | €2,436.59 |
| Unit Price without VAT: | €5.59000 |
|---|---|
| Unit Price with VAT: | €6.70800 |

