
MAL204838102E3 | |
|---|---|
DigiKey Part Number | 56-MAL204838102E3CT-ND - Cut Tape (CT) 56-MAL204838102E3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL204838102E3 |
Description | CAP ALUM 1000UF 20% 63V RADIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.15 A @ 100 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 49 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.319" (33.50mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 4000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.00000 | €4.00 |
| 10 | €2.73800 | €27.38 |
| 50 | €2.21360 | €110.68 |
| 100 | €2.04860 | €204.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €1.83808 | €459.52 |
| 500 | €1.73264 | €866.32 |
| 750 | €1.67947 | €1,259.60 |
| 1.250 | €1.62022 | €2,025.28 |
| 1.750 | €1.58541 | €2,774.47 |
| 2.500 | €1.55178 | €3,879.45 |
| Unit Price without VAT: | €4.00000 |
|---|---|
| Unit Price with VAT: | €4.80000 |

