Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAL204836222E3 | |
|---|---|
DigiKey Part Number | MAL204836222E3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL204836222E3 |
Description | CAP ALUM 2200UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.12 A @ 100 Hz |
Packaging Tape & Box (TB) | Impedance 56 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 4000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL204856222E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL204856222E3-ND | €1.39884 | Parametric Equivalent |
| MAL204866222E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL204866222E3-ND | €1.40927 | Parametric Equivalent |
| 25YXF2200MEFCGC16X25 | Rubycon | 2.742 | 1189-3719-1-ND | €1.29000 | Upgrade |
| 35ZLH2200MEFCGC16X25 | Rubycon | 0 | 1189-3751-1-ND | €1.62000 | Upgrade |
| 860160480034 | Würth Elektronik | 187 | 732-9534-1-ND | €2.01000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | €1.45552 | €1,091.64 |
| Unit Price without VAT: | €1.45552 |
|---|---|
| Unit Price with VAT: | €1.74662 |













