
MAL204831471E3 | |
|---|---|
DigiKey Part Number | 56-MAL204831471E3CT-ND - Cut Tape (CT) 56-MAL204831471E3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL204831471E3 |
Description | CAP ALUM 470UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL204831471E3 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 620 mA @ 100 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 110 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL215031471E3 | Vishay Beyschlag/Draloric/BC Components | 990 | 56-MAL215031471E3CT-ND | €2.60000 | Upgrade |
| 50YXJ470MG412.5X20 | Rubycon | 228 | 1189-50YXJ470MG412.5X20CT-ND | €0.93000 | Upgrade |
| 50ZLH470MEFCG412.5X20 | Rubycon | 168 | 1189-50ZLH470MEFCG4125X20CT-ND | €1.06000 | Upgrade |
| 860160678030 | Würth Elektronik | 4 | 732-9608-1-ND | €1.36000 | Upgrade |
| UHE1H471MHD6TO | Nichicon | 4.994 | 493-14550-1-ND | €0.97000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.21000 | €2.21 |
| 10 | €1.46700 | €14.67 |
| 50 | €1.15640 | €57.82 |
| 100 | €1.05840 | €105.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.87352 | €436.76 |
| 1.000 | €0.82145 | €821.45 |
| 1.500 | €0.79519 | €1,192.78 |
| 2.500 | €0.76592 | €1,914.80 |
| 3.500 | €0.74872 | €2,620.52 |
| 5.000 | €0.73211 | €3,660.55 |
| Unit Price without VAT: | €2.21000 |
|---|---|
| Unit Price with VAT: | €2.65200 |

