Parametric Equivalent
Parametric Equivalent

MAL203690101E3 | |
|---|---|
DigiKey Part Number | MAL203690101E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL203690101E3 |
Description | CAP ALUM 150UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 150 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 270 mA @ 100 Hz |
Packaging Bulk | Impedance 600 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.323" Dia (8.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.472" (12.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL203690099E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL203690099E3-ND | €0.45462 | Parametric Equivalent |
| MAL203690103E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL203690103E3-ND | €0.46482 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.46482 | €1,859.28 |
| Unit Price without VAT: | €0.46482 |
|---|---|
| Unit Price with VAT: | €0.55778 |


