
MAL203658228E3 | |
|---|---|
DigiKey Part Number | MAL203658228E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL203658228E3 |
Description | CAP ALUM 2.2UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 2.2 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 25 mA @ 100 Hz |
Packaging Bulk | Impedance 18 Ohms |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.472" (12.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 85°C |

