MFR Recommended

MAL203638478E3 | |
|---|---|
DigiKey Part Number | MAL203638478E3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL203638478E3 |
Description | CAP ALUM 4.7UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 4.7 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 45 mA @ 100 Hz |
Packaging Tape & Box (TB) | Impedance 8.5 Ohms |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.472" (12.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL214238478E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214238478E3-ND | €0.07371 | MFR Recommended |


