
MAL203139479E3 | |
|---|---|
DigiKey Part Number | MAL203139479E3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL203139479E3 |
Description | CAP ALUM 47UF 100V AXIAL TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 47 µF 100 V Aluminum Electrolytic Capacitors Axial, Can 2.37Ohm @ 100Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL203139479E3 Models |
Category | Lifetime @ Temp. 3000 Hrs @ 85°C |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Polarization Polar |
Packaging Tape & Box (TB) | Applications |
Part Status Active | Ripple Current @ Low Frequency 260 mA @ 100 Hz |
Capacitance | Impedance 960 mOhms |
Tolerance -10%, +50% | Size / Dimension 0.394" Dia x 0.984" L (10.00mm x 25.00mm) |
Voltage - Rated 100 V | Mounting Type |
ESR (Equivalent Series Resistance) 2.37Ohm @ 100Hz | Package / Case Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | €0.98566 | €1,478.49 |
| Unit Price without VAT: | €0.98566 |
|---|---|
| Unit Price with VAT: | €1.18279 |

