
MAL203139109E3 | |
|---|---|
DigiKey Part Number | MAL203139109E3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL203139109E3 |
Description | CAP ALUM 10UF 100V AXIAL TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 µF 100 V Aluminum Electrolytic Capacitors Axial, Can 11.2Ohm @ 100Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL203139109E3 Models |
Category | Lifetime @ Temp. 3000 Hrs @ 85°C |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Polarization Polar |
Packaging Tape & Box (TB) | Applications |
Part Status Active | Ripple Current @ Low Frequency 90 mA @ 100 Hz |
Capacitance | Impedance 4.5 Ohms |
Tolerance -10%, +50% | Size / Dimension 0.256" Dia x 0.709" L (6.50mm x 18.00mm) |
Voltage - Rated 100 V | Mounting Type |
ESR (Equivalent Series Resistance) 11.2Ohm @ 100Hz | Package / Case Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.79301 | €1,586.02 |
| Unit Price without VAT: | €0.79301 |
|---|---|
| Unit Price with VAT: | €0.95161 |

