Direct

MAL202126479E3 | |
|---|---|
DigiKey Part Number | 56-MAL202126479E3TR-ND - Tape & Reel (TR) 56-MAL202126479E3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MAL202126479E3 |
Description | CAP ALUM 47UF 20% 25V AXIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum Electrolytic Capacitors Axial, Can 4.8Ohm @ 100Hz 2500 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2500 Hrs @ 85°C |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Polarization Polar |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Active | Ripple Current @ Low Frequency 80 mA @ 100 Hz |
Capacitance | Impedance 2.6 Ohms |
Tolerance ±20% | Size / Dimension 0.177" Dia x 0.394" L (4.50mm x 10.00mm) |
Voltage - Rated 25 V | Mounting Type |
ESR (Equivalent Series Resistance) 4.8Ohm @ 100Hz | Package / Case Axial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL202136479E3 | Vishay Beyschlag/Draloric/BC Components | 2.592 | 4031PHCT-ND | €1.89000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.96000 | €1.96 |
| 10 | €1.29400 | €12.94 |
| 50 | €1.01500 | €50.75 |
| 100 | €0.92680 | €92.68 |
| 500 | €0.77520 | €387.60 |
| 1.000 | €0.72749 | €727.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.65563 | €1,966.89 |
| 6.000 | €0.62666 | €3,759.96 |
| 9.000 | €0.61206 | €5,508.54 |
| Unit Price without VAT: | €1.96000 |
|---|---|
| Unit Price with VAT: | €2.35200 |


