K684Z20Y5VF5UH5 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: €0.63935
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 8.631
Unit Price: €1.81000
Datasheet
0.68 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K684Z20Y5VF5UH5

DigiKey Part Number
K684Z20Y5VF5UH5-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
K684Z20Y5VF5UH5
Description
CAP CER 0.68UF 50V Y5V RADIAL
Customer Reference
Detailed Description
0.68 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) Radial
Datasheet
 Datasheet
EDA/CAD Models
K684Z20Y5VF5UH5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-30°C ~ 85°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Box (TB)
Package / Case
Radial
Part Status
Obsolete
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Capacitance
Height - Seated (Max)
0.299" (7.60mm)
Tolerance
-20%, +80%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
K684M20X7RF5UH5Vishay Beyschlag/Draloric/BC Components0K684M20X7RF5UH5-ND€0.63935MFR Recommended
K684K20X7RF5UH5Vishay Beyschlag/Draloric/BC Components8.631BC2692CT-ND€1.81000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types