
K331K15X7RF53H5G | |
|---|---|
DigiKey Part Number | 56-K331K15X7RF53H5G-ND |
Manufacturer | |
Manufacturer Product Number | K331K15X7RF53H5G |
Description | K 50V 330PF 10% X7R BULK GREEN A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Features High Temperature |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.134" L x 0.083" W (3.40mm x 2.10mm) |
Tolerance ±10% | Height - Seated (Max) 0.252" (6.40mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads |
Operating Temperature -55°C ~ 160°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.42000 | €0.42 |
| 10 | €0.25400 | €2.54 |
| 50 | €0.18980 | €9.49 |
| 100 | €0.17010 | €17.01 |
| 500 | €0.13688 | €68.44 |
| 1.000 | €0.12664 | €126.64 |
| 2.500 | €0.11582 | €289.55 |
| 5.000 | €0.10209 | €510.45 |
| Unit Price without VAT: | €0.42000 |
|---|---|
| Unit Price with VAT: | €0.50400 |

