Similar

K330K15C0GH5TK2 | |
|---|---|
DigiKey Part Number | K330K15C0GH5TK2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | K330K15C0GH5TK2 |
Description | CAP CER 33PF 100V NP0 RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±10% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | K330K15C0GH5TK2 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.102" W (4.00mm x 2.60mm) |
Capacitance | Height - Seated (Max) 0.295" (7.50mm) |
Tolerance ±10% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MR051A330KAATR1 | KYOCERA AVX | 0 | MR051A330KAATR1-ND | €3.21038 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | €0.06232 | €747.84 |
| Unit Price without VAT: | €0.06232 |
|---|---|
| Unit Price with VAT: | €0.07478 |


