MFR Recommended
Similar

K223Z15Y5VF5UL2 | |
|---|---|
DigiKey Part Number | K223Z15Y5VF5UL2-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | K223Z15Y5VF5UL2 |
Description | CAP CER 0.022UF 50V Y5V RADIAL |
Customer Reference | |
Detailed Description | 0.022 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) Radial |
Datasheet | Datasheet |
EDA/CAD Models | K223Z15Y5VF5UL2 Models |
Category | Operating Temperature -30°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Obsolete | Size / Dimension 0.157" L x 0.102" W (4.00mm x 2.60mm) |
Capacitance | Height - Seated (Max) 0.220" (5.60mm) |
Tolerance -20%, +80% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K223M15X7RF5UL2 | Vishay Beyschlag/Draloric/BC Components | 0 | K223M15X7RF5UL2-ND | €0.04374 | MFR Recommended |
| K223K15X7RF5UL2 | Vishay Beyschlag/Draloric/BC Components | 13.025 | 56-K223K15X7RF5UL2CT-ND | €0.23000 | Similar |


