K223K15X7RF5UK5 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 0
Unit Price: €1.22279
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: €1.43978
Datasheet
0.022 µF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K223K15X7RF5UK5

DigiKey Part Number
K223K15X7RF5UK5-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
K223K15X7RF5UK5
Description
CAP CER 0.022UF 50V X7R RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
K223K15X7RF5UK5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.157" L x 0.102" W (4.00mm x 2.60mm)
Capacitance
Height - Seated (Max)
0.295" (7.50mm)
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MR045C223KAAKYOCERA AVX0MR045C223KAA-ND€1.22279Similar
MR055C223KAATR1KYOCERA AVX0MR055C223KAATR1-ND€1.43978Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
20.000€0.04374€874.80
Unit Price without VAT:€0.04374
Unit Price with VAT:€0.05249