Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Parametric Equivalent
Parametric Equivalent

K123M10X7RF5UH5 | |
|---|---|
DigiKey Part Number | K123M10X7RF5UH5-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | K123M10X7RF5UH5 |
Description | CAP CER 0.012UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±20% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | K123M10X7RF5UH5 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.142" L x 0.091" W (3.60mm x 2.30mm) |
Capacitance | Height - Seated (Max) 0.244" (6.20mm) |
Tolerance ±20% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K123M15X7RF5UH5 | Vishay Beyschlag/Draloric/BC Components | 0 | K123M15X7RF5UH5-ND | €0.04347 | Direct |
| K123K10X7RF5UH5 | Vishay Beyschlag/Draloric/BC Components | 0 | K123K10X7RF5UH5-ND | €0.03322 | Upgrade |
| K123K15X7RF5UH5 | Vishay Beyschlag/Draloric/BC Components | 0 | K123K15X7RF5UH5-ND | €0.04347 | Upgrade |
| K123K15X7RH5UH5 | Vishay Beyschlag/Draloric/BC Components | 0 | K123K15X7RH5UH5-ND | €0.10153 | Upgrade |
| K123K15X7RK5UH5 | Vishay Beyschlag/Draloric/BC Components | 0 | K123K15X7RK5UH5-ND | €0.17467 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | €0.03322 | €664.40 |
| Unit Price without VAT: | €0.03322 |
|---|---|
| Unit Price with VAT: | €0.03986 |



