
HVR3700002704JA100 | |
|---|---|
DigiKey Part Number | 56-HVR3700002704JA100CT-ND - Cut Tape (CT) 56-HVR3700002704JA100TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HVR3700002704JA100 |
Description | HVR37 5% A1 2M7 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.7 MOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.157" Dia x 0.394" L (4.00mm x 10.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HVR3700002704JR500 | Vishay Beyschlag/Draloric/BC Components | 3.994 | 56-HVR3700002704JR500CT-ND | €0.36000 | Parametric Equivalent |
| VR37000002704JA100 | Vishay Beyschlag/Draloric/BC Components | 1.368 | BC4914CT-ND | €0.43000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.36000 | €0.36 |
| 10 | €0.22700 | €2.27 |
| 25 | €0.19200 | €4.80 |
| 50 | €0.17040 | €8.52 |
| 100 | €0.15180 | €15.18 |
| 250 | €0.13144 | €32.86 |
| 500 | €0.11866 | €59.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.10783 | €107.83 |
| 2.000 | €0.09862 | €197.24 |
| 3.000 | €0.09388 | €281.64 |
| 5.000 | €0.08853 | €442.65 |
| 7.000 | €0.08534 | €597.38 |
| 10.000 | €0.08222 | €822.20 |
| Unit Price without VAT: | €0.36000 |
|---|---|
| Unit Price with VAT: | €0.43200 |

